DS1830 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 149
Unit Price: kr.36.52000
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1830

DigiKey Part Number
DS1830-ND
Manufacturer
Manufacturer Product Number
DS1830
Description
IC SUPERVISOR 3 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
10ms; 20ms; 50ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Sequencer
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
3
Supplier Device Package
8-PDIP
Voltage - Threshold
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1830+Analog Devices Inc./Maxim Integrated149DS1830+-NDkr.36.52000Direct
Obsolete
This product is no longer manufactured. View Substitutes