
DS1819CR-10+T&R | |
|---|---|
DigiKey Part Number | DS1819CR-10+T&RTR-ND - Tape & Reel (TR) DS1819CR-10+T&RCT-ND - Cut Tape (CT) DS1819CR-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1819CR-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1819CR-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.38.61100 | kr.386.11 |
| 25 | kr.35.78040 | kr.894.51 |
| 100 | kr.32.66750 | kr.3,266.75 |
| 250 | kr.31.81664 | kr.7,954.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.64289 | kr.85,928.67 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |

