Direct

DS18030-010 | |
|---|---|
DigiKey Part Number | DS18030-010-ND |
Manufacturer | |
Manufacturer Product Number | DS18030-010 |
Description | IC DIG POT 10K 16-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS18030-010 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Through Hole |
Configuration Potentiometer | Supplier Device Package 16-PDIP |
Number of Circuits 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 400 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1803E-010+ | Analog Devices Inc./Maxim Integrated | 2.428 | DS1803E-010+-ND | kr.69.61000 | Direct |


