
DS1801E-014+T&R | |
|---|---|
DigiKey Part Number | 505-DS1801E-014+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1801E-014+T&R |
Description | IC DIG POT 45K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 65 Taps Serial Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1801E-014+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 65 | |
Resistance (Ohms) | 45k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin, Mute, Zero-Cross Sense | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.62.29177 | kr.62,291.77 |
| Unit Price without VAT: | kr.62.29177 |
|---|---|
| Unit Price with VAT: | kr.77.86471 |

