Similar

DS17887-3-IND | |
|---|---|
DigiKey Part Number | DS17887-3-IND-ND |
Manufacturer | |
Manufacturer Product Number | DS17887-3-IND |
Description | IC RTC CLK/CALENDAR PAR 24EDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.7V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 2mA @ 2.7V ~ 3.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-DIP Module (0.600", 15.24mm) |
Memory Size 8KB | Supplier Device Package 24-EDIP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS17887-3+ | Analog Devices Inc./Maxim Integrated | 19 | DS17887-3+-ND | kr.257.72000 | Similar |


