DS1775R/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6.266
Unit Price: kr.23.34000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1775R/T&R

DigiKey Part Number
DS1775R/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1775R/T&R
Description
SENSOR DIGITAL -55C-125C SOT23-5
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS1775R/T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes