
DS1746-70IND+ | |
|---|---|
DigiKey Part Number | DS1746-70IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1746-70IND+ |
Description | IC RTC CLK/CALENDAR PAR 32EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 32-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1746-70IND+ Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface Parallel |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 4mA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Leap Year, NVSRAM, Y2K | Package / Case 32-DIP Module (0.600", 15.24mm) |
Memory Size 128KB | Supplier Device Package 32-EDIP |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.452.36000 | kr.452.36 |
| 11 | kr.372.44000 | kr.4,096.84 |
| 33 | kr.350.35030 | kr.11,561.56 |
| 110 | kr.332.81373 | kr.36,609.51 |
| Unit Price without VAT: | kr.452.36000 |
|---|---|
| Unit Price with VAT: | kr.565.45000 |

