
DS1731U+T&R | |
|---|---|
DigiKey Part Number | 175-DS1731U+T&RTR-ND - Tape & Reel (TR) 175-DS1731U+T&RCT-ND - Cut Tape (CT) 175-DS1731U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1731U+T&R |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1731U+T&R Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.01000 | kr.40.01 |
| 5 | kr.35.99800 | kr.179.99 |
| 10 | kr.34.50900 | kr.345.09 |
| 25 | kr.32.73480 | kr.818.37 |
| 50 | kr.31.51860 | kr.1,575.93 |
| 100 | kr.30.40540 | kr.3,040.54 |
| 500 | kr.28.16330 | kr.14,081.65 |
| 1.000 | kr.27.74257 | kr.27,742.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.26.14276 | kr.78,428.28 |
| Unit Price without VAT: | kr.40.01000 |
|---|---|
| Unit Price with VAT: | kr.50.01250 |

