
DS1706ESA+ | |
|---|---|
DigiKey Part Number | DS1706ESA+-ND |
Manufacturer | |
Manufacturer Product Number | DS1706ESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1706ESA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1706ESA+ | Analog Devices Inc./Maxim Integrated | 77 | DS1706ESA+-ND | kr.5.71000 | Direct |
| ADM706ARZ | Analog Devices Inc. | 236 | ADM706ARZ-ND | kr.5.09000 | Similar |
| ADM706ARZ-REEL | Analog Devices Inc. | 6.311 | ADM706ARZ-REELCT-ND | kr.5.09000 | Similar |
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2.825 | ADM706ARZ-REEL7CT-ND | kr.5.09000 | Similar |
| ADM706SARZ | Analog Devices Inc. | 2.257 | 505-ADM706SARZ-ND | kr.5.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.60000 | kr.42.60 |
| 10 | kr.32.75200 | kr.327.52 |
| 25 | kr.30.29240 | kr.757.31 |
| 100 | kr.27.58720 | kr.2,758.72 |
| 300 | kr.26.07833 | kr.7,823.50 |
| 500 | kr.25.52052 | kr.12,760.26 |
| 1.000 | kr.24.88095 | kr.24,880.95 |
| 2.500 | kr.24.20572 | kr.60,514.30 |
| Unit Price without VAT: | kr.42.60000 |
|---|---|
| Unit Price with VAT: | kr.53.25000 |

