
DS1631S+T&R | |
|---|---|
DigiKey Part Number | 175-DS1631S+T&RTR-ND - Tape & Reel (TR) 175-DS1631S+T&RCT-ND - Cut Tape (CT) 175-DS1631S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1631S+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1631S+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.20000 | kr.45.20 |
| 5 | kr.40.72800 | kr.203.64 |
| 10 | kr.39.06900 | kr.390.69 |
| 25 | kr.37.08040 | kr.927.01 |
| 50 | kr.35.72380 | kr.1,786.19 |
| 100 | kr.34.47960 | kr.3,447.96 |
| 500 | kr.31.97498 | kr.15,987.49 |
| 1.000 | kr.31.77642 | kr.31,776.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.30.18509 | kr.60,370.18 |
| Unit Price without VAT: | kr.45.20000 |
|---|---|
| Unit Price with VAT: | kr.56.50000 |

