Direct

DS1100LZ-40 | |
|---|---|
DigiKey Part Number | DS1100LZ-40-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-40 |
Description | IC DELAY LINE 5 TAP 40NS 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 40ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Available Total Delays 40ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 8ns | Supplier Device Package 8-SOIC |
Tap Increment 8 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1100LZ-40+ | Analog Devices Inc./Maxim Integrated | 95 | DS1100LZ-40+-ND | kr.82.04000 | Direct |


