
DS1553P-100+ | |
|---|---|
DigiKey Part Number | DS1553P-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1553P-100+ |
Description | IC RTC CLK/CALENDAR PAR 34PCM |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 34-PowerCap™ Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1553P-100+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 3V |
Part Status Obsolete | Current - Timekeeping (Max) 3mA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K | Package / Case 34-PowerCap™ Module |
Memory Size 8KB | Supplier Device Package 34-PowerCap Module |
Time Format HH:MM:SS (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

