Direct

DS1345YL-100 | |
|---|---|
DigiKey Part Number | DS1345YL-100-ND |
Manufacturer | |
Manufacturer Product Number | DS1345YL-100 |
Description | IC NVSRAM 1MBIT PARALLEL 34LPM |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 100 ns 34-LPM |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tube | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 34-LPM |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1345YP-70+ | Analog Devices Inc./Maxim Integrated | 53 | DS1345YP-70+-ND | kr.276.87000 | Direct |


