
DS1342T+T&R | |
|---|---|
DigiKey Part Number | 175-DS1342T+T&RTR-ND - Tape & Reel (TR) 175-DS1342T+T&RCT-ND - Cut Tape (CT) 175-DS1342T+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1342T+T&R |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1342T+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA ~ 0.7µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.24.41500 | kr.244.15 |
| 25 | kr.22.50520 | kr.562.63 |
| 100 | kr.20.40820 | kr.2,040.82 |
| 250 | kr.19.40804 | kr.4,852.01 |
| 500 | kr.18.80504 | kr.9,402.52 |
| 1.000 | kr.18.30885 | kr.18,308.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.67432 | kr.46,685.80 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |

