
DS1314E+T&R | |
|---|---|
DigiKey Part Number | DS1314E+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1314E+T&R |
Description | IC MEM CTLR NV RAM 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1314E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.114.03680 | kr.285,092.00 |
| Unit Price without VAT: | kr.114.03680 |
|---|---|
| Unit Price with VAT: | kr.142.54600 |

