Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1308U-3+

DigiKey Part Number
505-DS1308U-3+-ND
Manufacturer
Manufacturer Product Number
DS1308U-3+
Description
IC RTC CLOCK/CALENDAR I2C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1308U-3+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Analog Devices Inc./Maxim Integrated
Interface
I2C, 2-Wire Serial
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Battery
1.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Leap Year, NVSRAM, Square Wave Output
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Memory Size
56B
Supplier Device Package
8-uMAX/uSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.99000kr.38.99
10kr.29.86100kr.298.61
50kr.26.20960kr.1,310.48
100kr.25.07790kr.2,507.79
250kr.23.88328kr.5,970.82
500kr.23.16320kr.11,581.60
1.000kr.22.57059kr.22,570.59
2.500kr.21.94487kr.54,862.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.99000
Unit Price with VAT:kr.48.73750