DS1307ZN/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5.912
Unit Price: kr.38.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: kr.24.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 300
Unit Price: kr.24.41000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1307ZN/T&R

DigiKey Part Number
DS1307ZN/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1307ZN/T&R
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Battery
2V ~ 3.5V
Part Status
Obsolete
Current - Timekeeping (Max)
200µA @ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Leap Year, NVSRAM, Square Wave Output
Package / Case
8-SOIC (0.154", 3.90mm Width)
Memory Size
56B
Supplier Device Package
8-SOIC
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1307ZN+T&RAnalog Devices Inc./Maxim Integrated5.912DS1307ZN+T&RCT-NDkr.38.67000Direct
1338-31DCGIRenesas Electronics Corporation801338-31DCGI-NDkr.24.41000Similar
1338-31DCGI8Renesas Electronics Corporation300800-3600-1-NDkr.24.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types