DS1306E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 788
Unit Price: kr.60.10000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1306E

DigiKey Part Number
DS1306E-ND
Manufacturer
Manufacturer Product Number
DS1306E
Description
IC RTC CLK/CALENDAR SPI 20TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1306E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
2V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
25.3µA ~ 81µA @ 2V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Memory Size
96B
Supplier Device Package
20-TSSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1306E+Analog Devices Inc./Maxim Integrated788DS1306E+-NDkr.60.10000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types