
DS12885T+ | |
|---|---|
DigiKey Part Number | DS12885T+-ND |
Manufacturer | |
Manufacturer Product Number | DS12885T+ |
Description | IC RTC CLK/CALENDAR PAR 32TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | DS12885T+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 114B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 4V | |
Current - Timekeeping (Max) | 15mA @ 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.94000 | kr.101.94 |
| 10 | kr.80.79500 | kr.807.95 |
| 25 | kr.75.51400 | kr.1,887.85 |
| 100 | kr.69.70770 | kr.6,970.77 |
| 250 | kr.66.93968 | kr.16,734.92 |
| 500 | kr.65.27156 | kr.32,635.78 |
| Unit Price without VAT: | kr.101.94000 |
|---|---|
| Unit Price with VAT: | kr.127.42500 |



