Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233DZ-15+T&R

DigiKey Part Number
DS1233DZ-15+TR-ND - Tape & Reel (TR)
DS1233DZ-15+CT-ND - Cut Tape (CT)
DS1233DZ-15+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1233DZ-15+T&R
Description
IC SUPERVISOR 1 CHANNEL SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DS1233DZ-15+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.125V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Factory Stock: 27.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.52000kr.32.52
10kr.24.79600kr.247.96
25kr.22.85680kr.571.42
100kr.20.72610kr.2,072.61
250kr.19.78840kr.4,947.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.06215kr.45,155.38
Manufacturers Standard Package
Unit Price without VAT:kr.32.52000
Unit Price with VAT:kr.40.65000