DS1233AZ-15/TR/C17 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5.279
Unit Price: kr.28.34000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233AZ-15/TR/C17

DigiKey Part Number
DS1233AZ15/TR/C17-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1233AZ-15/TR/C17
Description
IC SUPERVISOR 1 CHANNEL SOT223-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
250ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-261-4, TO-261AA
Type
Simple Reset/Power-On Reset
Supplier Device Package
SOT-223-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.72V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1233AZ-15+T&RAnalog Devices Inc./Maxim Integrated5.279DS1233AZ-15+CT-NDkr.28.34000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes