Direct
Direct

DS1230WP-150 | |
|---|---|
DigiKey Part Number | DS1230WP-150-ND |
Manufacturer | |
Manufacturer Product Number | DS1230WP-150 |
Description | IC NVSRAM 256KBIT PAR 34PWRCAP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 150 ns 34-PowerCap Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1230WP-150 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 150ns |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 34-PowerCap Module |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1230WP-100+ | Analog Devices Inc./Maxim Integrated | 0 | DS1230WP-100+-ND | kr.241.74725 | Direct |
| DS1230WP-150+ | Analog Devices Inc./Maxim Integrated | 0 | DS1230WP-150+-ND | kr.242.23875 | Direct |


