Nonvolatile RAM Memory Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1210SN

DigiKey Part Number
DS1210SN-ND
Manufacturer
Manufacturer Product Number
DS1210SN
Description
IC MEM CTLR NV RAM 16-SOIC
Customer Reference
Detailed Description
Nonvolatile RAM Memory Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1210SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
16-SOIC
Controller Type
Nonvolatile RAM
Base Product Number
Voltage - Supply
4.75V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types