
DS1181LE+T | |
|---|---|
DigiKey Part Number | DS1181LE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1181LE+T |
Description | IC SPREAD SPECT LCD PNL 8-TSSOP |
Customer Reference | |
Detailed Description | LCD Panels Spread Spectrum Clock Modulator IC 134MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1181LE+T Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 134MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose LCD Panels | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 8-TSSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

