
DS1100U-20+ | |
|---|---|
DigiKey Part Number | DS1100U-20+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100U-20+ |
Description | IC DELAY LINE 5 TAP 20NS 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 20ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100U-20+ Models |
Category | Available Total Delays 20ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Delay to 1st Tap 4ns | Supplier Device Package 8-uMAX/uSOP |
Tap Increment 4 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.22000 | kr.81.22 |
| 10 | kr.63.78000 | kr.637.80 |
| 50 | kr.56.80000 | kr.2,840.00 |
| 100 | kr.54.63810 | kr.5,463.81 |
| 250 | kr.52.35572 | kr.13,088.93 |
| 500 | kr.50.97982 | kr.25,489.91 |
| 1.000 | kr.49.84793 | kr.49,847.93 |
| Unit Price without VAT: | kr.81.22000 |
|---|---|
| Unit Price with VAT: | kr.101.52500 |

