Clock Generator IC 16MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1087LU-21H+

DigiKey Part Number
DS1087LU-21H+-ND
Manufacturer
Manufacturer Product Number
DS1087LU-21H+
Description
IC CLOCK GENERATOR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator IC 16MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1087LU-21H+ Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc./Maxim Integrated
Differential - Input:Output
No/No
Series
Frequency - Max
16MHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input
Clock
Supplier Device Package
8-uMAX/uSOP
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.25000kr.26.25
10kr.19.85700kr.198.57
50kr.17.28920kr.864.46
100kr.16.49290kr.1,649.29
250kr.15.65192kr.3,912.98
500kr.15.14538kr.7,572.69
1.000kr.14.72839kr.14,728.39
2.500kr.14.28805kr.35,720.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.25000
Unit Price with VAT:kr.32.81250