
DS1080LU/V+ | |
|---|---|
DigiKey Part Number | 505-DS1080LU/V+-ND |
Manufacturer | |
Manufacturer Product Number | DS1080LU/V+ |
Description | IC CRYSTAL MULT 8UMAX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Crystal Multiplier, Spread Spectrum Clock Generator IC 134MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1080LU/V+ Models |
Category | Differential - Input:Output No/No |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 134MHz |
Packaging Tube | Divider/Multiplier No/Yes |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Type Crystal Multiplier, Spread Spectrum Clock Generator | Mounting Type Surface Mount |
PLL Yes | Grade Automotive |
Input Clock, Crystal | Qualification AEC-Q100 |
Output LVCMOS | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-uMAX/uSOP |
Ratio - Input:Output 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.20.11300 | kr.3,016.95 |
| Unit Price without VAT: | kr.20.11300 |
|---|---|
| Unit Price with VAT: | kr.25.14125 |

