
DS1080LU+T | |
|---|---|
DigiKey Part Number | DS1080LU+TTR-ND - Tape & Reel (TR) DS1080LU+TCT-ND - Cut Tape (CT) DS1080LU+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1080LU+T |
Description | IC CRYSTAL MULT 8UMAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Crystal Multiplier, Spread Spectrum Clock Generator IC 134MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1080LU+T Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 134MHz |
Part Status Active | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Crystal Multiplier, Spread Spectrum Clock Generator | Operating Temperature -40°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output LVCMOS | Supplier Device Package 8-uMAX/uSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 10 | kr.23.88900 | kr.238.89 |
| 25 | kr.22.01240 | kr.550.31 |
| 100 | kr.19.94560 | kr.1,994.56 |
| 250 | kr.18.96016 | kr.4,740.04 |
| 500 | kr.18.81838 | kr.9,409.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.27356 | kr.51,820.68 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |

