
DS1080CLU+ | |
|---|---|
DigiKey Part Number | DS1080CLU+-ND |
Manufacturer | |
Manufacturer Product Number | DS1080CLU+ |
Description | IC CRYSTAL MULT 8UMAX |
Customer Reference | |
Detailed Description | Crystal Multiplier, Spread Spectrum Clock Generator IC 64MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1080CLU+ Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 64MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Crystal Multiplier, Spread Spectrum Clock Generator | Operating Temperature -40°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output LVCMOS | Supplier Device Package 8-uMAX/uSOP |
Number of Circuits 1 | Base Product Number |

