Oscillator, Fixed Frequency (Dual) IC 66.667MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1073M-66

DigiKey Part Number
DS1073M-66-ND
Manufacturer
Manufacturer Product Number
DS1073M-66
Description
IC OSC DUL FX FRQ 66.667MHZ 8DIP
Customer Reference
Detailed Description
Oscillator, Fixed Frequency (Dual) IC 66.667MHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
25 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
8-PDIP
Type
Oscillator, Fixed Frequency (Dual)
Mounting Type
Through Hole
Frequency
66.667MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.