DG444DJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.086
Unit Price: kr.72.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: kr.28.66000
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG444DJ

DigiKey Part Number
DG444DJ-ND
Manufacturer
Manufacturer Product Number
DG444DJ
Description
IC SWITCH SPST-NCX4 85OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG444DJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 140ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
85Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
4Ohm (Max)
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG444DJ+Analog Devices Inc./Maxim Integrated1.086DG444DJ+-NDkr.72.91000Direct
ADG444BNZAnalog Devices Inc.44ADG444BNZ-NDkr.28.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable