Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG444CY | |
|---|---|
DigiKey Part Number | DG444CY-ND |
Manufacturer | |
Manufacturer Product Number | DG444CY |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG444CY Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 140ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG444CY+ | Analog Devices Inc./Maxim Integrated | 44 | 505-DG444CY+-ND | kr.57.76000 | Direct |
| ADG444BRZ | Analog Devices Inc. | 0 | 505-ADG444BRZ-ND | kr.27.64000 | Similar |
| ADG444BRZ-REEL | Analog Devices Inc. | 15.236 | ADG444BRZ-REELCT-ND | kr.27.64000 | Similar |
| DG441DY-E3 | Vishay Siliconix | 89 | DG441DY-E3-ND | kr.15.22000 | Similar |
| DG441DY-T1-E3 | Vishay Siliconix | 0 | DG441DY-T1-E3CT-ND | kr.15.22000 | Similar |





