DG417DY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: kr.67.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: kr.36.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.938
Unit Price: kr.36.26000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.10.12866
Datasheet

Similar


Vishay Siliconix
In Stock: 569
Unit Price: kr.18.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.13.82000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.13.82000
Datasheet
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG417DY

DigiKey Part Number
DG417DY-ND
Manufacturer
Manufacturer Product Number
DG417DY
Description
IC SWITCH SPST-NCX1 35OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG417DY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm (Max)
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG417DY+Analog Devices Inc./Maxim Integrated1DG417DY+-NDkr.67.46000Direct
ADG417BRZAnalog Devices Inc.113505-ADG417BRZ-NDkr.36.26000Similar
ADG417BRZ-REELAnalog Devices Inc.3.938ADG417BRZ-REELCT-NDkr.36.26000Similar
DG417BDY-E3Vishay Siliconix0DG417BDY-E3-NDkr.10.12866Similar
DG417BDY-T1-E3Vishay Siliconix569DG417BDY-T1-E3CT-NDkr.18.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable