
DG413AK | |
|---|---|
DigiKey Part Number | 505-DG413AK-ND |
Manufacturer | |
Manufacturer Product Number | DG413AK |
Description | IC SW SPST-NO/NCX4 30OHM 16CDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG413AK Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 30Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 3Ohm (Max) | Supplier Device Package 16-CERDIP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |

