2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409DY+T

DigiKey Part Number
175-DG409DY+TTR-ND - Tape & Reel (TR)
175-DG409DY+TCT-ND - Cut Tape (CT)
175-DG409DY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG409DY+T
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG409DY+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SP4T
Crosstalk
-92dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
5V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.901
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.92000kr.64.92
10kr.50.61900kr.506.19
25kr.47.05040kr.1,176.26
100kr.43.12790kr.4,312.79
250kr.42.48688kr.10,621.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.38.22485kr.95,562.13
Manufacturers Standard Package
Unit Price without VAT:kr.64.92000
Unit Price with VAT:kr.81.15000