
DG409DJ | |
|---|---|
DigiKey Part Number | DG409DJMAX-ND |
Manufacturer | |
Manufacturer Product Number | DG409DJ |
Description | IC SWITCH SP4T X 2 100OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG409DJ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 14pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SP4T | Crosstalk -92dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 100Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG409DJ+ | Analog Devices Inc./Maxim Integrated | 52 | DG409DJ+-ND | kr.130.10000 | Direct |


