2 Circuit IC Switch 2:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG303ACWE+T

DigiKey Part Number
DG303ACWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG303ACWE+T
Description
IC SWITCH SPDT X 2 50OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 50Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG303ACWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
12pC
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
5nA
Part Status
Active
Crosstalk
-74dB @ 500kHz
Switch Circuit
SPDT
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
On-State Resistance (Max)
50Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 18V
Base Product Number
Switch Time (Ton, Toff) (Max)
300ns, 250ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.72.73882kr.72,738.82
Manufacturers Standard Package
Unit Price without VAT:kr.72.73882
Unit Price with VAT:kr.90.92353