
DG212DJ+ | |
|---|---|
DigiKey Part Number | DG212DJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG212DJ+ |
Description | IC SWITCH SPST-NOX4 175OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG212DJ+ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Active | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.00000 | kr.172.00 |
| 10 | kr.138.47200 | kr.1,384.72 |
| 25 | kr.130.09920 | kr.3,252.48 |
| 100 | kr.120.89370 | kr.12,089.37 |
| 250 | kr.116.50664 | kr.29,126.66 |
| 500 | kr.113.86260 | kr.56,931.30 |
| Unit Price without VAT: | kr.172.00000 |
|---|---|
| Unit Price with VAT: | kr.215.00000 |

