
DG200ACY+ | |
|---|---|
DigiKey Part Number | DG200ACY+-ND |
Manufacturer | |
Manufacturer Product Number | DG200ACY+ |
Description | IC SWITCH SPST-NCX2 80OHM 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 80Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG200ACY+ Models |
Category | Charge Injection 10pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Active | Crosstalk -90dB @ 1MHz |
Switch Circuit SPST - NC | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 80Ohm | Supplier Device Package 14-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 1µs, 500ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.94000 | kr.52.94 |
| 10 | kr.41.02600 | kr.410.26 |
| 50 | kr.36.24840 | kr.1,812.42 |
| 100 | kr.34.76730 | kr.3,476.73 |
| 250 | kr.33.20436 | kr.8,301.09 |
| 500 | kr.32.26224 | kr.16,131.12 |
| 1.000 | kr.31.48698 | kr.31,486.98 |
| Unit Price without VAT: | kr.52.94000 |
|---|---|
| Unit Price with VAT: | kr.66.17500 |

