
ADUM1252SEVKIT# | |
|---|---|
DigiKey Part Number | 505-ADUM1252SEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1252SEVKIT# |
Description | EVAL BOARD FOR ADUM1252 |
Customer Reference | |
Detailed Description | ADuM1252 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ADuM1252 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,448.93000 | kr.1,448.93 |
| Unit Price without VAT: | kr.1,448.93000 |
|---|---|
| Unit Price with VAT: | kr.1,811.16250 |

