
ADPL62092UK29OMA+T | |
---|---|
DigiKey Part Number | 175-ADPL62092UK29OMA+TTR-ND - Tape & Reel (TR) 175-ADPL62092UK29OMA+TCT-ND - Cut Tape (CT) 175-ADPL62092UK29OMA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL62092UK29OMA+T |
Description | 5-PIN, SOT, LOW-POWER SUPERVISOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL62092UK29OMA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.927V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 210ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.46000 | kr.11.46 |
10 | kr.8.43500 | kr.84.35 |
25 | kr.7.67240 | kr.191.81 |
100 | kr.6.83520 | kr.683.52 |
250 | kr.6.43532 | kr.1,608.83 |
500 | kr.6.19468 | kr.3,097.34 |
1.000 | kr.5.99642 | kr.5,996.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.5.78719 | kr.14,467.98 |
5.000 | kr.5.66109 | kr.28,305.45 |
7.500 | kr.5.59794 | kr.41,984.55 |
Unit Price without VAT: | kr.11.46000 |
---|---|
Unit Price with VAT: | kr.14.32500 |