
ADPL62086US29Q+T | |
|---|---|
DigiKey Part Number | 175-ADPL62086US29Q+TTR-ND - Tape & Reel (TR) 175-ADPL62086US29Q+TCT-ND - Cut Tape (CT) 175-ADPL62086US29Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL62086US29Q+T |
Description | 4-PIN, SOT, LOW-POWER SUPERVISOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL62086US29Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.927V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 300ms Typical | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 10 | kr.8.19800 | kr.81.98 |
| 25 | kr.7.45200 | kr.186.30 |
| 100 | kr.6.63550 | kr.663.55 |
| 250 | kr.6.24588 | kr.1,561.47 |
| 500 | kr.6.01088 | kr.3,005.44 |
| 1.000 | kr.5.81760 | kr.5,817.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.61352 | kr.14,033.80 |
| 5.000 | kr.5.49050 | kr.27,452.50 |
| 7.500 | kr.5.42892 | kr.40,716.90 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |


