
ADES1756GCB/V+ | |
|---|---|
DigiKey Part Number | 505-ADES1756GCB/V+-ND |
Manufacturer | |
Manufacturer Product Number | ADES1756GCB/V+ |
Description | ADES1756GCB/V+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Multi-Chemistry 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADES1756GCB/V+ Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface UART |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Balancing | Package / Case 64-LQFP |
Battery Chemistry Multi-Chemistry | Supplier Device Package 64-LQFP (10x10) |
Number of Cells 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.86000 | kr.66.86 |
| 10 | kr.52.16500 | kr.521.65 |
| 25 | kr.48.49560 | kr.1,212.39 |
| 160 | kr.43.41813 | kr.6,946.90 |
| 320 | kr.42.10550 | kr.13,473.76 |
| 640 | kr.41.02491 | kr.26,255.94 |
| 1.120 | kr.40.29400 | kr.45,129.28 |
| Unit Price without VAT: | kr.66.86000 |
|---|---|
| Unit Price with VAT: | kr.83.57500 |

