Similar

73M1906B-IVTR/F | |
|---|---|
DigiKey Part Number | 73M1906B-IVTR/F-ND |
Manufacturer | |
Manufacturer Product Number | 73M1906B-IVTR/F |
Description | IC TELECOM INTERFACE 20TSSOP |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Direct Access Arrangement (DAA) | |
Interface | PCM | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |


