
73M1903-IMR/F | |
|---|---|
DigiKey Part Number | 73M1903-IMR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M1903-IMR/F |
Description | IC AFE 16BIT 32-QFN |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 73M1903-IMR/F Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Number of Bits 16 | Supplier Device Package 32-QFN (5x5) |
Number of Channels 1 | Base Product Number |

