
71M6531F-IMR/F | |
|---|---|
DigiKey Part Number | 71M6531F-IMR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71M6531F-IMR/F |
Description | IC ENERGY METER 256KB 68-QFN |
Customer Reference | |
Detailed Description | Single Phase, Dual Phase Meter IC 68-SQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | 71M6531F-IMR/F Models |
Category | Voltage - I/O Low 0.8V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3 V ~ 3.6 V |
Series | Meter Type Single Phase, Dual Phase |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Input Impedance 40kOhm ~ 90kOhm | Package / Case 68-VFQFN Exposed Pad |
Measurement Error 0.1% | Supplier Device Package 68-SQFN (8x8) |
Voltage - I/O High 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.34125 | kr.68,353.12 |
| Unit Price without VAT: | kr.27.34125 |
|---|---|
| Unit Price with VAT: | kr.34.17656 |

