Direct

5962-9071203MPA | |
|---|---|
DigiKey Part Number | 5962-9071203MPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9071203MPA |
Description | IC SUPERVISOR 1 CHANNEL 8CDIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 8-CDIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-CERDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX694CPA+ | Analog Devices Inc./Maxim Integrated | 101 | MAX694CPA+-ND | kr.90.15000 | Direct |


