
SP-53X30-4-DK | |
|---|---|
DigiKey Part Number | 4355-SP-53X30-4-DK-ND |
Manufacturer | AMX Solar |
Manufacturer Product Number | SP-53X30-4-DK |
Description | POLYCR SOLAR CELL 5V .210W 4PK - |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polycrystalline Solar Cell 210 mW 6.27 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMX Solar | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 210 mW | |
Current @ Pmpp | 40.7 mA | |
Voltage @ Pmpp | 5.28 V | |
Current - Short Circuit (Isc) | 44 mA | |
Type | Polycrystalline | |
Voltage - Open Circuit | 6.27 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | - | |
Size / Dimension | 2.086" L x 1.181" W x 0.079" H (53.00mm x 30.00mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.74000 | kr.154.74 |
| 10 | kr.126.87200 | kr.1,268.72 |
| 50 | kr.110.71160 | kr.5,535.58 |
| 100 | kr.104.45840 | kr.10,445.84 |
| 250 | kr.96.77476 | kr.24,193.69 |
| 500 | kr.96.75000 | kr.48,375.00 |
| Unit Price without VAT: | kr.154.74000 |
|---|---|
| Unit Price with VAT: | kr.193.42500 |






