


TMG4903 EVM | |
|---|---|
DigiKey Part Number | TMG4903EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMG4903 EVM |
Description | EVAL MODULE FOR TMG4903 |
Customer Reference | |
Detailed Description | TMG4903 - Light and Proximity Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light and Proximity | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TMG4903 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,494.72000 | kr.1,494.72 |
| Unit Price without VAT: | kr.1,494.72000 |
|---|---|
| Unit Price with VAT: | kr.1,868.40000 |

