AS5601 - Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS5601 - Magnetic, Rotary Position Sensor Evaluation Board
AS5601-SO_EK_ST

AS5601-SO_EK_ST

DigiKey Part Number
AS5601-SO_EK_ST-ND
Manufacturer
Manufacturer Product Number
AS5601-SO_EK_ST
Description
EVAL BOARD FOR AS5601
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AS5601 - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
360°
Interface
I2C
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
AS5601
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.381.48000kr.381.48
10kr.380.62800kr.3,806.28
Manufacturers Standard Package
Unit Price without VAT:kr.381.48000
Unit Price with VAT:kr.476.85000